Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

144935-1

26POS MQS REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
26POS MQS REC
Product Highlights:
  • Housing
  • Number of Positions = 26
  • Housing Type = Receptacle
  • 2.54 x 2.54 mm Centerline, Matrix
  • Without Staggered Centerline
Search Keywords: 1449351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 144935-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 26
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 144935-1 RoHS compliant?
Yes, 144935-1 is RoHS compliant.
What is the lead time for 144935-1?
The standard lead time for 144935-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 821
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5879
250
$0.4457
500
$0.4413
1,250
$0.4302
2,500
$0.4172
3,750
$0.4162
5,000 +
$0.3985
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!