- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 144934-2
TE Connectivity / AMP Brand
144934-2
SHIELD MQS 26P ASS'Y
View Datasheet Ask the Datasheet Accessories Notify Me
- Shield
- Number of Positions = 26
- Shield Color = Blue
- PBT GF 20 Shield Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144934-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Shield
-
Dimension:48 x 30.5 x 23 mm
-
Operating Temperature:N/A