- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 144839-2
144839-2
TE Connectivity / AMP Brand
FF 5MM TAB 17-12 AWG .031 PTPB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 5MM TAB 17-12 AWG .031 PTPB
Product Highlights:
- Tab
- Tab Fit = 5.00 x 0.80 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 1.00-3.00² [17-12] mm [AWG]
Search Keywords: 1448392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144839-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
13125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.2099
7,500
$0.2094
10,000
$0.2089
13,125
$0.2084
26,250
$0.1103
39,375
$0.0776
52,500 +
$0.0761
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT