Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

144838-2

FF 5MM TAB 22-17 AWG .031 PTPB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
FF 5MM TAB 22-17 AWG .031 PTPB
Product Highlights:
  • Tab
  • Tab Fit = 5.00 x 0.80 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.30-1.00² [22-17] mm [AWG]
Search Keywords: 1448382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 144838-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5500
Type: Quick Disconnect Terminal
Gender: M
Tab Size: 4 mm²
Wire Size: 17-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 144838-2 RoHS compliant?
No, 144838-2 is not RoHS compliant.
What is the lead time for 144838-2?
The standard lead time for 144838-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 186,285
Can Ship immediately
MOQ for In Stock Qty:
5500
MOQ for out of Stock Qty:
5500
Order Increment:
5500
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,500
$0.2026
11,000
$0.2021
16,500
$0.2016
33,000
$0.1068
49,500
$0.0751
66,000 +
$0.0735
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!