Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-448140-2

CONTACT,SZ 12,POSTED PIN,FR

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CONTACT,SZ 12,POSTED PIN,FR
Search Keywords: 14481402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-448140-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Contact Size: 12
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-448140-2 RoHS compliant?
Yes, 1-448140-2 is RoHS compliant.
What is the lead time for 1-448140-2?
The standard lead time for 1-448140-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks can ship 6/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$18.68
25
$16.88
50
$15.48
100
$14.80
250
$13.62
500
$13.25
1,000 +
$13.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!