- Home ›
- All Products›
- 1-448139-6
TE Connectivity / AMP Brand
1-448139-6
CNCT, SZ 16 PSTD PIN
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CNCT, SZ 16 PSTD PIN
Search Keywords: 14481396
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-448139-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Mating Area Plating Material:Unplated
-
Contact Type:Pin
-
Contact Removal Style:Rear Release
-
Contact Retention Type within Housing:Retention Clip
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Length:1.375 in
-
Contact Size:Size 16
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-448139-6 RoHS compliant?
Yes, 1-448139-6 is RoHS compliant.
What is the lead time for 1-448139-6?
The standard lead time for 1-448139-6 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$27.22
500
$14.36
750
$9.88
1,000 +
$9.68
Click for Quote
Log in
to unlock special pricing