- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-448138-5
1-448138-5
TE Connectivity / AMP Brand
CONTACT SZ 20 POSTED PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT SZ 20 POSTED PIN
Search Keywords: 14481385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-448138-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,217
can ship
MOQ for out of Stock Qty:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$30.06
500
$15.87
750
$10.91
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing