Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1447360-8

SHIELD FINGER 1312 A TYPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
SHIELD FINGER 1312 A TYPE
Search Keywords: 14473608
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1447360-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Spring Finger
Dimension: 4.5 x 1.2 x 1.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1447360-8 RoHS compliant?
Yes, 1447360-8 is RoHS compliant.
What is the lead time for 1447360-8?
The standard lead time for 1447360-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,917
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3544
2,500
$0.2888
5,000
$0.2546
7,500
$0.2540
10,000
$0.2533
20,000
$0.2527
30,000
$0.2521
40,000 +
$0.2514
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!