- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-447208-5
1-447208-5
TE Connectivity / AMP Brand
3 ROW BOX RECP 240 POS 100 C/L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
3 ROW BOX RECP 240 POS 100 C/L
Product Highlights:
- Receptacle Assembly
- 2.54 mm Centerline
- Number of Rows = 3
- Number of Positions = 240
- Post Styles = Channel Contact (Flow Solder)
Search Keywords: 14472085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-447208-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Box Connector
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:240
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
40 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$637.93
2
$625.66
100
$613.40
250
$509.58
500
$424.66
1,000 +
$386.91
Click for Quote
Log in
to unlock special pricing