- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 144617-1
144617-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 12-17AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 12-17AWG T/R Automotive
Search Keywords: 1446171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:144617-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-17 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.2495
4,000
$0.2460
6,000
$0.2359
8,000
$0.2334
10,000
$0.2241
26,000
$0.1926
50,000 +
$0.1921
Click for Quote
Log in
to unlock special pricing