- Home ›
- All Products›
- 1446000-2
1446000-2
TE Connectivity / AMP Brand
120A PWR PROD KIT,6 AWG,BLUE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
120A PWR PROD KIT,6 AWG,BLUE
Product Highlights:
- Connector Kit
- 120 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 120 Amps.
Search Keywords: 14460002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1446000-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Color:Blue
-
Packaging Method:Bag
-
Mating Alignment:With
-
Circuit Application:Power
-
Housing Material:Polycarbonate
-
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Wire Type:Stranded
-
Assembly Requirement:Unassembled Kit
-
Connector System:Wire-to-Wire
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
UL Rating:Recognized
-
Contact Current Rating (Max):120 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Agency/Standard Number:E28476
-
Agency/Standard:UL
-
Rectangular Power Connector Type:Connector Assembly
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:2
-
Contact Type:Blade
-
Wire Size:6 AWG, 25656 – 27629 CMA, 13 – 14 mm²
-
Centerline (Pitch):.75 in, 19.06 mm
-
Length:2.498 in, 63.45 mm
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector & Housing Type:Plug , Receptacle
-
Operating Voltage:600 VAC, 600 VDC
-
Height:.811 in, 20.6 mm
-
Width:1.744 in, 44.31 mm
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.