- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445998-2
TE Connectivity / AMP Brand
1445998-2
120A PWR PROD KIT,2 AWG,BLUE
View Datasheet Accessories Notify Me
- Connector Kit
- 120 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 2 AWG
- Current = 120 Amps.
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445998-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:120/Contact A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.