- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445998-1
1445998-1
TE Connectivity / AMP Brand
120A PWR PROD KIT,2 AWG,GRAY
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
120A PWR PROD KIT,2 AWG,GRAY
Product Highlights:
- Connector Kit
- 120 AMP Series
- Connector Type = 2-Pole Battery Connector
- Wire Size (AWG/CM) = 2 AWG
- Current = 120 Amps.
Search Keywords: 14459981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445998-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.