- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445996-1
TE Connectivity / AMP Brand
1445996-1
CONTACT, 120 PWR PROD,4 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CONTACT, 120 PWR PROD,4 AWG
Product Highlights:
- Contact
- 120 AMP Series
- Wire Size (AWG/CM) = 4 AWG
- Current = 120 Amps.
- Wire Insulation Diameter, Max. = 15.24 mm
Search Keywords: 14459961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445996-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:4 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:120 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1445996-1 RoHS compliant?
Yes, 1445996-1 is RoHS compliant.
What is the lead time for 1445996-1?
The standard lead time for 1445996-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
786
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
7 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
5
$5.29
25
$4.70
50
$4.65
125
$4.58
250
$4.56
375
$4.54
500 +
$3.62
Click for Quote
Log in
to unlock special pricing