- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445995-1
TE Connectivity / AMP Brand
1445995-1
CONTACT, 120 PWR PROD,2AWG
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
CONTACT, 120 PWR PROD,2AWG
Search Keywords: 14459951
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1445995-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 2 AWG |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Maximum Current Rating: | 120 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1445995-1 RoHS compliant?
Yes, 1445995-1 is RoHS compliant.
What is the lead time for 1445995-1?
The standard lead time for 1445995-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
908
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$5.30
25
$4.19
50
$4.18
125
$4.11
250
$4.10
375
$4.09
500 +
$3.33
Click for Quote
Log in
to unlock special pricing