- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445994-2
1445994-2
TE Connectivity / AMP Brand
120A HSG SUBASY,BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
120A HSG SUBASY,BLUE
Product Highlights:
- Housing
- 120 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 120 Amps.
- Housing Color = Blue
Search Keywords: 14459942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445994-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:120/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,875
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.10
65
$5.01
150
$4.92
250
$4.82
300
$4.73
500
$3.72
1,000 +
$3.01
Click for Quote
Log in
to unlock special pricing