- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445994-1
1445994-1
TE Connectivity / AMP Brand
120A HSG SUBASY,GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
120A HSG SUBASY,GRAY
Product Highlights:
- Housing
- 120 AMP Series
- Connector Type = 2-Pole Battery Connector
- Current = 120 Amps.
- Housing Color = Gray
Search Keywords: 14459941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445994-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:120/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$7.38
500
$5.81
1,000
$4.71
5,000
$4.06
10,000
$3.70
25,000 +
$3.51
Click for Quote
Log in
to unlock special pricing