- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445957-6
1445957-6
TE Connectivity / AMP Brand
HSG SUB ASY,YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HSG SUB ASY,YELLOW
Product Highlights:
- Housing
- 15 AMP Series, 30 AMP Series, 45 AMP Series
- Connector Type = Single-Pole Modular Connector
- Current = 20 Amps., 30 Amps., 40 Amps.
- Housing Color = Yellow
Search Keywords: 14459576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445957-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:40 A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,699
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.3090
500
$0.2764
1,000
$0.2758
2,500
$0.2644
5,000
$0.2591
7,500
$0.2584
10,000
$0.2578
15,000 +
$0.2558
Click for Quote
Log in
to unlock special pricing