- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445957-3
1445957-3
TE Connectivity / AMP Brand
HSG SUB ASY,WHITE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG SUB ASY,WHITE
Product Highlights:
- Housing
- 15 AMP Series, 30 AMP Series, 45 AMP Series
- Type of Connector = 1-Pole Modular Connector
- Current = 20 A, 30 A, 40 A
- Housing Color = White
Search Keywords: 14459573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445957-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:N/A
-
Number of Contacts:1
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:40 A
-
Operating Temperature:-20 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,813
Ships today, if you order in
You may purchase all in-stock quantity of 7,813
Stock lot only:
7813
MOQ for In Stock Qty:
28000
MOQ for out of Stock Qty:
28000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3256
28,000 +
$0.2960
Click for Quote
Log in
to unlock special pricing