- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445957-2
TE Connectivity / AMP Brand
1445957-2
HSG SUB ASY,BLACK
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
HSG SUB ASY,BLACK
Product Highlights:
- Housing
- 15 AMP Series, 30 AMP Series, 45 AMP Series
- Connector Type = Single-Pole Modular Connector
- Current = 20 Amps., 30 Amps., 40 Amps.
- Housing Color = Black
Search Keywords: 14459572
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1445957-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 1 |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 40 A |
| Operating Temperature: | -20 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1445957-2 RoHS compliant?
Yes, 1445957-2 is RoHS compliant.
What is the lead time for 1445957-2?
The standard lead time for 1445957-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,531
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
8 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$0.4600
1,000
$0.3547
2,500
$0.3449
5,000
$0.3376
7,000
$0.3368
14,000
$0.3359
21,000
$0.3351
28,000 +
$0.3342
Click for Quote
Log in
to unlock special pricing