- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1445886-1
1445886-1
TE Connectivity / AMP Brand
RET PIN,75/120/180A,SP,1 HIGH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RET PIN,75/120/180A,SP,1 HIGH
Product Highlights:
- Retaining Pins
- Accessory Type = Retaining Pins
- 75 AMP Series, 120 AMP Series, 180 AMP Series
- For Use With 1 High Block
Search Keywords: 14458861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445886-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Retaining Pin
-
Dimension:14.22 x 5.25 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
100
$2.243
300
$2.143
500
$1.639
1,000
$1.308
2,500
$1.254
5,000
$1.053
7,500
$1.026
10,000 +
$0.932
Click for Quote
Log in
to unlock special pricing