Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445829-3

REC,11-5,FRE HNG,LG INS,STD KE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
REC,11-5,FRE HNG,LG INS,STD KE
Product Highlights:
  • Connector
  • No Preloaded
  • Housing Gender = Receptacle
  • Shell Size = 11
  • 5 Positions
Search Keywords: 14458293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445829-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445829-3 RoHS compliant?
Yes, 1445829-3 is RoHS compliant.
What is the lead time for 1445829-3?
The standard lead time for 1445829-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.20
50
$24.14
100
$24.08
175
$24.02
350
$12.72
525
$8.95
700 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!