Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445824-3

REC,11-5,FLNG MT,LG INS,STD KE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
REC,11-5,FLNG MT,LG INS,STD KE
Product Highlights:
  • Housing
  • Receptacle
  • Shell Size = 11
  • Number of Positions = 5
  • Mount Style = Panel
Search Keywords: 14458243
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445824-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445824-3 RoHS compliant?
Yes, 1445824-3 is RoHS compliant.
What is the lead time for 1445824-3?
The standard lead time for 1445824-3 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
25 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$32.89
200
$17.41
300
$12.25
400 +
$12.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!