- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445824-1
TE Connectivity / AMP Brand
1445824-1
REC,11-5,FLNG MT,SM INS,STD KE
View Datasheet Accessories Notify Me
- Housing
- Receptacle
- Shell Size = 11
- Number of Positions = 5
- Mount Style = Panel
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-55 to 105 °C
-
End of Life: Final orders must be placed by 01/01/2027