Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445823-3

REC,11-6,FLNG MT,LG INS,STD KE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
REC,11-6,FLNG MT,LG INS,STD KE
Product Highlights:
  • Housing
  • Receptacle
  • Shell Size = 11
  • Number of Positions = 6
  • Mount Style = Panel
Search Keywords: 14458233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445823-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445823-3 RoHS compliant?
Yes, 1445823-3 is RoHS compliant.
What is the lead time for 1445823-3?
The standard lead time for 1445823-3 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,178
Can Ship immediately
Minimum Order Quantity:
5
48 Weeks can ship 10/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.92
25
$11.53
50
$11.36
100
$11.19
300
$10.92
500
$10.80
1,000 +
$8.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!