- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445822-1
1445822-1
TE Connectivity / AMP Brand
REC,11-7,FLNG MT,SM INS,STD KE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
REC,11-7,FLNG MT,SM INS,STD KE
Product Highlights:
- Connector
- Connector Style = Receptacle
- Shell Size = 11
- 7 Positions
- Mount Style = Panel
Search Keywords: 14458221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445822-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$29.20
25
$29.13
50
$29.06
100
$28.99
200
$15.35
300
$10.80
400 +
$10.59
Click for Quote
Log in
to unlock special pricing