Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445821-1

REC,11-8,FLNG MT,SM INS,STD KE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
REC,11-8,FLNG MT,SM INS,STD KE
Product Highlights:
  • Housing
  • Receptacle
  • Shell Size = 11
  • Number of Positions = 8
  • Mount Style = Panel
Search Keywords: 14458211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445821-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445821-1 discontinued?
Yes, 1445821-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1445821-1 RoHS compliant?
Yes, 1445821-1 is RoHS compliant.
What is the lead time for 1445821-1?
The standard lead time for 1445821-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$33.79
25
$33.71
50
$33.63
100
$33.55
200
$17.76
300
$12.50
400 +
$12.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!