- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445820-3
TE Connectivity / AMP Brand
1445820-3
PLUG,11-5,LG INS,STD KEY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PLUG,11-5,LG INS,STD KEY
Product Highlights:
- Housing
- Plug
- Shell Size = 11
- Number of Positions = 5
- Insulation Diameter = 1.50 - 2.39 mm
Search Keywords: 14458203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445820-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1445820-3 RoHS compliant?
Yes, 1445820-3 is RoHS compliant.
What is the lead time for 1445820-3?
The standard lead time for 1445820-3 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 6/9/27
Minimum Order Quantity:
5
42 Weeks
can ship
8/17/27
Price (USD)
Qty
Unit Price
5
$13.99
25
$12.91
50
$12.31
100
$10.96
300
$10.46
500
$9.05
1,000 +
$9.03
Click for Quote
Log in
to unlock special pricing
Accessories