- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445820-1
TE Connectivity / AMP Brand
1445820-1
PLUG,11-5,SM INS,STD KEY
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Shell Size = 11
- Number of Positions = 5
- Insulation Diameter = .89 - 1.50 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1445820-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Operating Temperature: | -55 to 105 °C |
-
End of Life: Final orders must be placed by 01/01/2027