Image is representational - see mfr. specs

PLUG,11-7,LG INS,STD KEY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
PLUG,11-7,LG INS,STD KEY
Product Highlights:
  • Connector
  • Connector Style = Plug
  • Shell Size = 11
  • 7 Positions
  • Accepts Wire Insulation Diameter, Range = 1.50 - 2.39 mm
Search Keywords: 14458183
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445818-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.41
25
$7.04
50
$6.87
100
$6.77
300
$6.60
500
$6.50
1,000 +
$5.02
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!