Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445817-3

PLUG,11-8,LG INS,STD KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG,11-8,LG INS,STD KEY
Search Keywords: 14458173
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445817-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445817-3 RoHS compliant?
Yes, 1445817-3 is RoHS compliant.
What is the lead time for 1445817-3?
The standard lead time for 1445817-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.78
50
$22.72
100
$22.65
175
$22.60
350
$11.96
525
$8.43
700 +
$8.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!