Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445817-1

PLUG,11-8,SM INS,STD KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG,11-8,SM INS,STD KEY
Product Highlights:
  • Connector
  • Connector Style = Plug
  • Shell Size = 11
  • 8 Positions
  • Accepts Wire Insulation Diameter, Range = .89 - 1.50 mm
Search Keywords: 14458171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445817-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445817-1 RoHS compliant?
Yes, 1445817-1 is RoHS compliant.
What is the lead time for 1445817-1?
The standard lead time for 1445817-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,626
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
175
48 Weeks can ship 10/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.33
50
$22.27
100
$22.21
175
$22.16
350
$11.73
525
$8.26
700 +
$8.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!