Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445730-1

Circular Connector Clamp - Straight - 8 - 4.4 mm - Thermoplastic - Miniature CPC Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Circular Connector Clamp - Straight - 8 - 4.4 mm - Thermoplastic - Miniature CPC Series.
Product Highlights:
  • Strain Relief
  • Shell Size = 8
  • Strain Relief Type = Straight
Search Keywords: 14457301
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445730-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Strain Relief
  • Dimension:
    23.5 x 18 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445730-1 RoHS compliant?
Yes, 1445730-1 is RoHS compliant.
What is the lead time for 1445730-1?
The standard lead time for 1445730-1 is approximately 48 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,400   can ship 10/14/26
1,205   can ship 2/24/27
Minimum Order Quantity:
5
48 Weeks can ship 8/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.56
25
$8.24
50
$7.01
100
$6.34
250
$5.88
500
$5.85
1,000
$5.83
2,500 +
$5.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!