- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1445716-1
1445716-1
TE Connectivity / AMP Brand
KIT 6AWG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
KIT 6AWG BLUE
Product Highlights:
- Connector Kit
- 75 AMP Series
- Connector Type = Single-Pole Modular Connector
- Wire Size (AWG/CM) = 6 AWG
- Current = 75 Amps.
Search Keywords: 14457161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445716-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.01
50
$3.59
100
$3.51
250
$3.46
500
$2.65
1,000
$2.14
2,500
$2.12
5,000 +
$1.80
Click for Quote
Log in
to unlock special pricing