- Home ›
- All Products›
- 1445715-9
1445715-9
TE Connectivity / AMP Brand
75A HSG SUBASY GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
75A HSG SUBASY GREEN
Search Keywords: 14457159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445715-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Housing Color:Green
-
Panel Mount Feature:Without
-
Agency/Standard:UL
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Wire & Cable:Crimp
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:300
-
UL Rating:Recognized
-
Number of Rows:1
-
Circuit Application:Power
-
Sealable:No
-
Number of Positions:1
-
Contact Retention Within Housing:Without
-
Housing Material:Polycarbonate
-
Rectangular Power Connector Type:Housing
-
Contact Type:Blade
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Housing Type:Plug , Receptacle
-
Wire Size:6 AWG, 25656 – 27629 CMA, 13 – 14 mm²
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Packaging Method:Bag & Box
-
Connector Height:.675 in, 17.15 mm
-
Approved Standards:UL E28476
-
Product Length:1.89 in, 48 mm
-
Compatible With Discrete Wire Type:Stranded
-
Product Width:.675 in, 17.15 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,400
$2.570
4,800
$1.356
7,200
$0.933
9,600 +
$0.914
Click for Quote
Log in
to unlock special pricing