- Home ›
- All Products›
- 1445693-6
1445693-6
TE Connectivity / AMP Brand
SOCKET CONTACT,QUADRAX,SZ8,RR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONTACT,QUADRAX,SZ8,RR
Product Highlights:
- Contact
- Socket
- Cable Type = DRAKA F4704-4
- Terminate To Cable
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456936
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445693-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Contact Removal Style:Rear Release/Rear Remove
-
Contact Current Rating (Max):1 A
-
Contact Color Code:None
-
Contact Retention Type within Housing:Retention Clip
-
Circuit Application:Signal
-
Contact Orientation:Straight
-
Contact Base Material:Copper
-
Impedance:100 Ω
-
Rack & Panel Connector Contact Style:Quadrax
-
Compatible With RF Cable Type:DRAKA F4704-4
-
Crimp Type:Hex
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Contact Length:1.331 in, 33.83 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$205.81
50
$108.62
75
$74.70
100 +
$73.21
Click for Quote
Log in
to unlock special pricing