Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445693-5

SOCKET CONTACT,QUADRAX,SZ8,RR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SOCKET CONTACT,QUADRAX,SZ8,RR
Search Keywords: 14456935
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445693-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Quadrax Contact
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Pitch: N/R
Termination Method: Crimp
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445693-5 RoHS compliant?
Yes, 1445693-5 is RoHS compliant.
What is the lead time for 1445693-5?
The standard lead time for 1445693-5 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 726
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$262.35
5
$261.69
10
$261.04
25
$260.39
50
$137.43
75
$94.51
100 +
$92.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!