- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445693-4
TE Connectivity / AMP Brand
1445693-4
Power Relay - 4PDT - 24 VDC - 5 A - KHA Series - Through Hole - Non Latching.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Socket
- Cable Type = 24 AWG quad cable
- Applies To Cable
- Gold Contact Plating, Mating Area, Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445693-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:8
-
Wire Size:24 AWG
-
Contact Material:N/A
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp