Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445693-3

Rectangular Power Contact - Gold over Nickel Plated Contacts - Copper - Socket - Crimp.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - Gold over Nickel Plated Contacts - Copper - Socket - Crimp.
Product Highlights:
  • Contact
  • Socket
  • Cable Type = 24 AWG quad cable
  • Terminate To Cable
  • Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456933
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445693-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Quadrax Contact
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Pitch: N/R
Termination Method: Crimp
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445693-3 RoHS compliant?
Yes, 1445693-3 is RoHS compliant.
What is the lead time for 1445693-3?
The standard lead time for 1445693-3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,743
Can Ship immediately
MOQ for out of Stock Qty:
25
3 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$89.32
5
$88.29
10
$87.42
25
$87.21
50
$86.99
75
$86.77
100 +
$84.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!