Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445693-1

Socket Contact - Gold - Crimp - 24 AWG - Machined.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Gold - Crimp - 24 AWG - Machined.
Product Highlights:
  • Contact
  • Socket
  • Cable Type = 24 AWG quad cable
  • Terminate To Cable
  • Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456931
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445693-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Quadrax Contact
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Pitch: N/R
Termination Method: Crimp
Number of Contacts: 1
Operating Temperature: -65 to 155 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445693-1 RoHS compliant?
Yes, 1445693-1 is RoHS compliant.
What is the lead time for 1445693-1?
The standard lead time for 1445693-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
On Order:
100   can ship 12/2/26
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$107.30
5
$104.17
10
$95.61
25
$92.98
50
$90.15
75
$89.92
100 +
$81.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!