- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445692-4
1445692-4
TE Connectivity / AMP Brand
Contact - Quadrax Series - Pin - Crimp - Gold over Nickel Plated Contacts - Quadrax Series Connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact - Quadrax Series - Pin - Crimp - Gold over Nickel Plated Contacts - Quadrax Series Connectors.
Product Highlights:
- Contact
- Pin
- Cable Type = Tensolite NF24Q100
- Terminate To Cable
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456924
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445692-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:8
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$72.15
5
$70.60
10
$62.49
25
$58.28
50
$55.96
100
$53.29
250 +
$52.37
Click for Quote
Log in
to unlock special pricing