- Home ›
- All Products›
- 1445692-2
1445692-2
TE Connectivity / AMP Brand
ASY,PIN,QUADRAX
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ASY,PIN,QUADRAX
Product Highlights:
- Contact
- Pin
- Cable Type = 24 AWG quad cable
- Terminate To Cable
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445692-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Rack & Panel Connector Contact Style:Quadrax
-
Wire Size:24 AWG
-
Impedance:100 Ω
-
Packaging Method:Package
-
Contact Base Material:Copper
-
Contact Mating Area Plating Material:Gold
-
Contact Removal Style:Rear Release/Rear Remove
-
Contact Color Code:Red
-
Compatible With RF Cable Type:DRAKA F4704-4
-
Crimp Type:Hex
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Retention Clip
-
Contact Orientation:Straight
-
Contact Length:1.235 in, 31.37 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
25
$104.96
50
$55.57
75
$39.10
100 +
$38.32
Click for Quote
Log in
to unlock special pricing