- Home ›
- All Products›
- 1445626-9
1445626-9
TE Connectivity / AMP Brand
QUADRAX PIN ASY,FR-FR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
QUADRAX PIN ASY,FR-FR
Search Keywords: 14456269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445626-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
Supplier Standard Pack:
40 -
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Package
-
Connector & Contact Terminates To:Printed Circuit Board
-
Solder Process Feature:Solder Dipped
-
Contact Base Material:Copper
-
Rack & Panel Connector Contact Style:Quadrax
-
Contact Mating Area Plating Material:Gold Flash
-
Contact Removal Style:Front Release/Front Remove
-
Contact Orientation:Straight
-
Contact Color Code:None
-
Contact Retention Type within Housing:Snap-In
-
Impedance:100 Ω
-
Crimp Type:Hex
-
Contact Type:Pin
-
Contact Length:1.191 in, 30.25 mm
-
Contact Size:Size 8
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
70
$127.66
140
$67.37
210
$46.33
280 +
$45.41
Click for Quote
Log in
to unlock special pricing