- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1445626-4
1445626-4
TE Connectivity / AMP Brand
QUADRAX PIN ASY,FR-FR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
QUADRAX PIN ASY,FR-FR
Product Highlights:
- Contact
- Pin
- Cable Type = 24 AWG quad cable
- Terminate To Printed Circuit Board
- Gold over Nickel Contact Mating Area Plating Material
Search Keywords: 14456264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445626-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Gender:PL
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
491
Ships today, if you order in
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$348.66
10
$347.79
25
$346.91
60
$346.05
120
$176.75
180
$120.31
240 +
$117.90
Click for Quote
Log in
to unlock special pricing