- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1445626-3
TE Connectivity / AMP Brand
1445626-3
CONTACT,PIN,QUADRAX,SZ8,FR,PST
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Cable Type = 24 AWG quad cable
- Terminate To Printed Circuit Board
- Gold over Nickel Contact Mating Area Plating Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445626-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
40 -
Type:Quadrax Contact
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/R
-
Termination Method:Solder
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A