Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445537-1

REC,8-3,FLNG MT,SM INS,STD KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
REC,8-3,FLNG MT,SM INS,STD KEY
Product Highlights:
  • Housing
  • Receptacle
  • Shell Size = 8
  • Number of Positions = 3
  • Mount Style = Panel
Search Keywords: 14455371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1445537-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445537-1 RoHS compliant?
Yes, 1445537-1 is RoHS compliant.
What is the lead time for 1445537-1?
The standard lead time for 1445537-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,394
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
48 Weeks can ship 10/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.21
25
$16.57
50
$16.45
100
$13.91
200
$13.88
300
$13.84
400 +
$13.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!