Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445535-1

PLUG,8-2,LG INS,STD KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG,8-2,LG INS,STD KEY
Product Highlights:
  • Housing
  • Plug
  • Shell Size = 8
  • Number of Positions = 2
  • Insulation Diameter = .89 - 1.50 mm
Search Keywords: 14455351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445535-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445535-1 RoHS compliant?
Yes, 1445535-1 is RoHS compliant.
What is the lead time for 1445535-1?
The standard lead time for 1445535-1 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Ships today, if you order in
On Order:
2,400   can ship 2/10/27
Minimum Order Quantity:
5
48 Weeks can ship 10/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.11
25
$11.05
50
$10.95
100
$9.30
300
$8.61
500
$8.30
1,000 +
$7.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!