Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1445534-1

PLUG,8-3,SMALL INS,STD KEY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PLUG,8-3,SMALL INS,STD KEY
Product Highlights:
  • Housing
  • Plug
  • Shell Size = 8
  • Number of Positions = 3
  • Insulation Diameter = .89 - 1.50 mm
Search Keywords: 14455341
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1445534-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1445534-1 RoHS compliant?
Yes, 1445534-1 is RoHS compliant.
What is the lead time for 1445534-1?
The standard lead time for 1445534-1 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 745
Ships today, if you order in
Minimum Order Quantity:
5
22 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.61
25
$10.36
50
$9.78
100
$8.95
300
$8.60
500
$8.54
1,000 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!