- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1445421-1
TE Connectivity / AMP Brand
1445421-1
REC,8-4,FLNG MT,SM INS,STD KEY
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle
- Shell Size = 8
- Number of Positions = 4
- Mount Style = Panel
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-55 to 105 °C