- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1445420-2
1445420-2
TE Connectivity / AMP Brand
SEAL,FLANGE,SIZE 11
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SEAL,FLANGE,SIZE 11
Product Highlights:
- Flange Seal
- Shell Size = 11
Search Keywords: 14454202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1445420-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Seal
-
Dimension:23.2 x 3.18 x 22.45 x 23.2 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,997
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$3.16
250
$3.15
500
$3.14
1,250
$3.13
2,500
$1.66
3,750
$1.17
5,000 +
$1.15
Click for Quote
Log in
to unlock special pricing